Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bresser Optik 5750600 BioScience Trino Microscope 40x-1000x

Order Code:  

49-0146

  Copy to clipboard
Brand: Bresser  Copy to clipboard MPN: 5750600  Copy to clipboard EAN-13: 4007922153902
  • Country of Origin:
 Report an error

Discontinued

The Bresser Optik BioScience Trino Microscope 40x-1000x is ideal for both study and science, for not only is this well designed microscope easy to use, but it also offers numerous excellent features, including Köhler's lighting, coarse and fine focusing, four objectives (DIN 4x/10x/40x/100x oil), plus a coaxial cross-table with vernier. Add to that, an external power supply for enhanced safety and a bright 12V/30W halogen lighting with dimmer, and it's clear to see why this microscope is a must for any enthusiast or student. Supplied with dust cover and immersion oil.


  • Trinocular head
  • 40x-1000x magnification
  • Suitable PC-ocular
  • 230V AC operating voltage
  • 7.9 kg weight
  • Abbe N.A. 1.25 condenser
  • 2 oculars WF-10x
  • Manufacturer's part 5750600
Magnification 40x - 1000x
Operating Voltage 230V
Weight 7.9kg

Reviews


Be the first to submit a review