Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bresser Optik 5750500 BioScience Bino Microscope 40x-1000x

Order Code:  

49-0145

  Copy to clipboard
Brand: Bresser  Copy to clipboard MPN: 5750500  Copy to clipboard EAN-13: 4007922153896
  • Country of Origin:
 Report an error

Discontinued

This Bresser Optik BioScience Bino Microscope offers an optimum basis for study and science. The ergonomic design simplifies the use of this excellent microscope that has been designed with an external power supply for enhanced safety. Other features include a coaxial mechanical desk with nonius scale, plus four achromatic objectives - DIN 4x/10x/40x/100x (oil).


  • Binocular head
  • 40x-1000x magnification
  • Suitable PC-ocular
  • Köhler Iluminator
  • Separate AC-adaptor, for hightend safety
  • Coarse and precise focusing
  • 230V AC operating voltage
  • 12V/30W halogen lighting with dimmer
  • Includes dust cover and immersion oil
  • 7.9kg weight
  • Manufacturer's part 5750500
Head Type Binocular
Max. Magnification 1000x
Illumination Type N/A
Illumination Source Halogen
Voltage 230

Reviews


Be the first to submit a review