If you're looking for discovery in the woodlands, the Bresser Optik 20-60x60 Spotty Scope is ideal, as it provides the perfect device for bird watching and natural observation.
This impressive scope also allows the user to carry out automatic astronomical observations, while the fully tempered visual appearance provides a sharp picture rich in contrast. But that's not all, as there are a number of excellent features, including the simple zoom adjustment, porro prism system, extendable sun visor, water-resistant rubber-coated cable wire, 360° rotating view and a metallic table stand with swivelling handle.
Supplied with a sturdy bag to protect the spotting scope from dirt and dust, along with a stand, dust excluder, pouch with carrying strap and user manual.
- Black colour
- 20x-60x zoom adjustment
- Fully hardened lens
- Extendable sun visor
- 355 x 110 x 100mm (L x W x H)
- 29m/1000m field of vision
- 60mm lens diameter
- 880g weight
- Manufacturer's part 8820100
Lens Diameter |
60mm |
Dimensions |
355 x 110 x 100mm |
Weight |
880g |
Zoom |
60x |