Christmas Opening Hours and Delivery Dates here

Bresser Optik 18-21042 10 x 42mm Condor Binoculars

Order Code:

49-0503

Brand: Bresser MPN: 18-21042 EAN-13: 4007922150451
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


These Bresser Optik 10 x 42mm Condor Binoculars are incredibly versatile, waterproof, portable and most importantly of high quality standard.

The rotatable and arrestable eyecups allow eye relief for observation, with and without customized glasses, while this particular model boasts BaK-4 prisms as well as being fully multi-coated. But that's not all, as these binoculars have a higher light gathering power in the 10 x 42 glass, offering a brighter in twilight.

Additionally equipped with new rubber lens converters that open easily, or close courtesy of a slim down handle.


  • Watertight
  • Jade green colour
  • 135 x 150 x 55mm (L x W x H)
  • 101m/1000m field of vision
  • 42mm lens diameter
  • 10x magnification
  • 666g weight
  • 20.49 twilight factor
  • Dioptre compensation
  • 3m close focus distance
  • BaK-4 prism
  • FMC - paid optics
  • Manufacturer's part 18-21042
Magnification 10x
Lens Diameter 42mm
Dimensions 150 x 135 x 55mm

Trustpilot