Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bresser Optics Wireless Weather Station TempTrend SW

Order Code:  

49-0061

  Copy to clipboard
Brand: Bresser  Copy to clipboard MPN: 7004001  Copy to clipboard EAN-13: 4007922000558
  • Country of Origin:
 Report an error

Discontinued

Both indoor and outdoor temperatures are displayed using the Bresser Optik 7004001 TempTrend Wireless Weather Station Black, that is ideal for giving accurate temperatures for the current day. But that's not all, as this slimline weather station also gives a one-day weather forecast, while the big numerics clock displays detailed meteorological data such as humidity.


  • Black colour
  • Easy to read display
  • 433MHz radio frequency
  • 270g weight (station)
  • 116g weight (transmitter)
  • Thermo/Hygro
  • Outdoor Sensor
  • Outdoor temperature (°C)
  • Indoor temperature (°C)
  • Relative humidity (%)
  • Date display
  • DCF/HBG time signal (atomic clock)
  • Operates with 2x AA (station), 2x AA (sensor)
  • Manufacturer's part 7004001
Type Wireless weather station

Reviews


Be the first to submit a review