Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto OP-SLK001 Solar Light Module Kit (unassembled)

Order Code:  

55-0006

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OP-SLK001  Copy to clipboard
  • Quickly find another product in this range by Soldering:

    No Yes
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
79 in Stock, despatched same dayAdditional quantity lead time 4 months

This simple, yet effective kit demonstrates how solar panels can convert the sun's energy into electricity, how it can be stored and how that energy can be released and used when required.

In sunny conditions, the Poly-Silicon solar cell converts the sun's radiant energy into 1.8V of electricity which charges the Nickel Hydride rechargeable battery. As the sun's light reduces, so does the output of the solar panel. When the solar panel's output falls below approximately 0.7V, the circuit stops charging the battery and the captured energy remains in the battery. In darkness, the solar cell's output drops to zero which triggers the circuit to switch on the 2 LEDS to provide illumination.

The module is supplied as a kit of parts that can be assembled by students as part of a Design and Technology project.


  • Practical demonstration of solar power
  • Rechargeable battery: 1000mAh
  • More than 20 hours illumination from fully charged battery
  • Over-discharging protection
  • Automatic light level detection
  • Ideal for educational
  • Available ready assembled or in kit form
Type Solar energy kit
Power N/A
Range N/A
Soldering Yes

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


22 November 2018 Question by: Rapid Customer | Product code: 55-0006
Q. Hi, what size in the Poly-Silicon Solar cell, as the battery looks AA size I'm guessing it is about 80mm by 120mm, which would be ideal for my purpose. Please could you confirm.
A. Hi Mike, thank you for your question. The solar cell is approximately 136 x 80mm.

Reviews


Be the first to submit a review