TruOpto OPS6-W5DK86A1B 6V White LED Bulb 100° MES Base

Order Code:

41-0839

Brand: TruOpto MPN: OPS6-W5DK86A1B
Qty Unit Price (Ex VAT)
1+ £1.49
10+ £1.27
25+ £1.11
100+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
706 in stock, despatched same dayAdditional 1,000 due on 17/06/2026

This cool white solid state LED lamp has an E10 Miniature Edison Screw (MES) base and features a high brightness 8mm LED. The lamp has a lifespan that greatly exceeds that of conventional filament lamps and is more robust, making it an ideal replacement for a filament lamp. Suitable for applications such as cycle lights, torches, dashboard indicators, automotive lighting, etc.


  • Control voltage 6V DC
  • Viewing angle 100°
  • High brightness
  • Water clear lens
  • Long lifespan
  • Low power consumption

Note: Requires an external series resistor (not supplied) for direct connection to 6V DC.

Colour Cool white
Base E10
Operating Voltage 6V
Current Rating 20mA
Dimensions 9 x 23mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot