Easter Opening Hours and Delivery Dates here

TruOpto OPL30A10101 Solar Module 3V 100mA 0.3W 60x48x3mm with 20cm Flying Leads

Order Code:

56-0124

Brand: TruOpto MPN: OPE30A10101
Qty Unit Price (Ex VAT)
1+ £3.33
5+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,292 in stock, despatched same dayAdditional quantity lead time 5 months

The TruOpto 3V solar module measures only 60 x 48 x 3mm (2.36 x 1.90 x 0.12in) making it ideal for compact outdoor jobs. Made from high efficiency crystalline silicon this module is designed to be durable, with a long working life.


  • Supplied with 20cm output leads (red and black)
  • Protected to IP65
Type Solar module
Power Rating 100mA
Nominal Voltage 3V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, July 4, 2019 | Question by: Rapid Customer | Product code: 56-0124
Q. Does this product have an integrated on/off switch?
A. Hi Matt, thank you for your question. No switch is supplied.
Thursday, March 1, 2018 | Question by: Rapid Customer | Product code: 56-0124
Q. Can I connect LED diode on it and what kind of led diode do you suggest. I need it for demonstration of electricity production in school.
A. Hi Saso, thank you for your question. 55-1543 would wok with this solar panel.

Reviews

Be the first to submit a review

Trustpilot