503310 Open Relay Board with Stacked Terminals for 4-30VDC DPDT-CO Relay

Order Code:

50-5972

Brand: White Label MPN: 503310 EAN-13: 4016138611915

Discontinued


A PCB module that can accomodate most standard 4 to 30v DC DPDT PCB relay. Designed for the assembly of print relays and can be mounted together in numbers to form large relay banks.


  • Relay active indicated by red LED
  • Includes input/output terminals
  • Maintenance free
Coil Voltage (DC) 30V DC
Contact Configuration DPDT-CO
Height 36.5mm
Length 72mm
Mounting Type PCB
Switching Current Max 8A
Switching Voltage Max (AC) 250V AC
Width 20mm

Trustpilot