Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Analog Devices OP27GPZ Precision OP Amp IC DIP8

Order Code:  

82-1216

  Copy to clipboard
Brand: Analog Devices  Copy to clipboard MPN: OP27GPZ Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

This is the Analog Devices OP27GPZ single precision op amp. The OP27GPZ is a low noise, precision operational amplifier that comes in a DIL-8 package.


  • Low noise 80nV
  • Low drift 0.2 µV/°C
  • High speed 2.8V/µs slew rate
  • 8MHz Gain bandwidth
  • Low VOS 10µV
  • Excellent CMRR 126dB at VCM of ±11 V
  • High open-loop gain: 1.8 million
  • Fits OP07, 5534A sockets

Due to Global supply chain disruptions, we are unable to supply lead times for quantities above our current stock holding. For further delivery information please contact our sales team: sales.support@rapidonline.com



Bandwidth 8MHz
Gain 1500V/mV
Number of Amplifiers 1
Op Amp Type OP27GPZ
Operating Temperature Range -40 to +85°C
Package/Case DIL-8
Supply Voltage 12.3V

Reviews


Be the first to submit a review

Trustpilot