Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Analog Devices OP177GSZ Precision OP Amp IC SMD SOIC8

Analog Devices OP177GSZ Precision OP Amp IC SMD SOIC8

Order Code:  

82-1206

  Copy to clipboard
Brand: Analog Devices  Copy to clipboard MPN: OP177GSZ  Copy to clipboard
 Report an error

Discontinued

This is the Analog Devices OP177GSZ single ultra-precision op amp. The OP177 is a high precision operational amplifier that features an ultralow offset voltage and comes in a surface mounting SO-8 package.
  • Ultralow offset voltage 20µV max.
  • Outstanding offset voltage drift 0.3µV/°C max.
  • Excellent open-loop gain and gain linearity 12 V/µV typ.
  • CMRR 130dB min.
  • PSRR 115dB min.
  • Low supply current 2.0 mA max.
  • Fits industry-standard precision op amp sockets

Reviews


Be the first to submit a review