Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Analog Devices OP07CSZ Precision OP Amp IC SMD SOIC8

Analog Devices OP07CSZ Precision OP Amp IC SMD SOIC8

Order Code:  

82-1204

  Copy to clipboard
Brand: Analog Devices  Copy to clipboard MPN: OP07CSZ  Copy to clipboard
 Report an error

Discontinued

This is the Analogue Devices OP07CSZ single ultra-low offset voltage op amp. The OP07CPZ is an ultralow offset voltage operational amplifier that comes in a surface mounting SO-8 package. Suitable for applications such as: wireless base station control, optical network control, instrumentation, sensors and controls, and precision filters.
  • Low VOS 75µV max.
  • Low VOS drift 1.3µV/°C max.
  • Ultrastable vs. time 1.5µV per month max.
  • Low noise 0.6µV p-p max.
  • Wide input voltage range ±14V typ.
  • Wide supply voltage range ±3V to ±18V
  • 125°C temperature-tested dice

Reviews


Be the first to submit a review