Christmas Opening Hours and Delivery Dates here

Hama On-Ear Stereo Headphones "HK-228"

Order Code:

60-4125

Brand: Hama MPN: 00056228 EAN-13: 4007249562289
  • Country of Origin:
  • View All

Discontinued


These on-ear stereo headphones from Hama ensure a good catchy sound and a unique look. They are foldable and can be transported safely and compactly. In fresh blue, these headphones are a stylish accessory for the head.


  • Impedance: 32 Ω
  • Ideal for MP3 player
  • Plated plug with low contact resistance for secure signal transmission
  • Foldable for space-saving and safe transportation
  • Sensitivity: 100dB/mW
  • Material: plastic
  • Cable length: 1.2m
  • Speaker Ø: 27mm
  • Impedance: 32 Ω
  • Frequency range: 20Hz-20kHz
  • Connection: 3.5mm jack
  • Cable length: 1.2m
  • Colour: transparent, blue
  • Manufacturer's part 00056228
Type On ear
Frequency Range 20 to 20000Hz
Cable Length 1.2m
Colour Blue
Impedance 32Ω

Trustpilot