Christmas Opening Hours and Delivery Dates here

Omeg 2GECO22KLIN 22K ECO 16mm Linear Dual Control

Order Code:

65-1444

Brand: Omeg MPN: 2GECO22KLIN
Qty Unit Price (Ex VAT)
1+ £2.59
25+ £2.45
50+ £2.30
100+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
79 in stock, despatched same dayAdditional quantity lead time 7 weeks

Insulated semi-sealed 22k 16mm 20% 0.25W linear dual control miniature potentiometer with a conductive plastic resistance track from the OMEG PC16ECO series.


  • Supplied with 6 x 40mm round shafts and PCB pins
  • Bush mount
Resistance 22kΩ
Tolerance 20%
Taper Linear
Power Rating 0.25W
Shaft Diameter 6mm
Shaft Length 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot