Christmas Opening Hours and Delivery Dates here
TE Connectivity OJ-SS-124LMH2 SPST-NO Relay 8A 24VDC PCB Mount

TE Connectivity OJ-SS-124LMH2 SPST-NO Relay 8A 24VDC PCB Mount

Order Code:

54-5009

Brand: TE Connectivity MPN: 1721181-6

Discontinued


A miniature power relay with a 24V DC coil voltage. This PCB mounting device is suitable for general purpose use and is especially suited for use in domestic appliances, heating control systems, building control system, HVAC and industrial control.


  • Rated current 8A
  • SPST-NO Contact
  • Dimensions 18.2 x 14.7 x 10.2mm
  • Approvals VDE, CULus, TUV, CQC
Coil Voltage 24V
Contact Configuration SPST-NO
Switching Current 8A
Coil Resistance 2880Ω
Length 18.2mm
Width 10.2mm
Height 14.7mm
Mounting Type PCB
Operating Temperature -30 to +85°C
Switching Voltage Max (AC) 277V

Trustpilot