Christmas Opening Hours and Delivery Dates here
TE Connectivity OJ-SS-112LMH2 SPST-NO Relay 8A 12VDC PCB Mount

TE Connectivity OJ-SS-112LMH2 SPST-NO Relay 8A 12VDC PCB Mount

Order Code:

54-5008

Brand: TE Connectivity MPN: 1721181-5

Discontinued


The TE Connectivity 1721181-5 is a general-purpose relay known for its durable SPDT design.

It operates on a 12VDC coil voltage and supports a maximum current of 10A.

This relay is commonly used in automotive, industrial, and home automation applications.

Its robust construction ensures reliable performance in various environments.


  • Rated current 8A
  • SPST-NO Contact
  • Dimensions 18.2 x 14.7 x 10.2mm
  • Approvals VDE, CULus, TUV, CQC
Coil Voltage 12V
Contact Configuration SPST-NO
Switching Current 8A
Coil Resistance 720Ω
Length 18.2mm
Width 10.2mm
Height 14.7mm
Mounting Type PCB
Operating Temperature -30 to +85°C
Switching Voltage Max (AC) 277V

Trustpilot