Scola ODF1.8KG/6/AC Fluorescent Soft Dough 6 x 300g

MPN
DODF18KG/6/AC
Brand
Scola
EAN-13
5017741015212
Order Code
06-0888
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 14 days

This fluorescent soft dough from Scola is an ideal introduction to the world of modelling, as the soft dough has been designed to suit infant hands. Not only are these doughs great for modelling, but they also teach the principles of colour change, especially as they can be simply mixed to produce new colours.

The NEW! 6 bright colours come as 6 x 300g bars of electric blue, fizzy orange, shocking pink, rocket red, sunburst yellow and green glow, along with a 2.4kg resealable bucket, to prevent the dough from drying out.


  • Soft modelling dough
  • Teaches modelling, colours, percentages and ratios
  • Electric blue, fizzy orange, shocking pink, rocket red, sunburst yellow and green glow colours
  • Made in the UK
  • Manufacturer's part ODF1.8KG/6/AC
Type Fluorescent
Material Dough
Colour Various
Size 1800g

Reviews

Be the first to submit a review

Trustpilot