Christmas Opening Hours and Delivery Dates here

Scan OC-122-XL Hi-Vis Yellow Motorway Jacket - XL (48in)

Order Code:

97-1027

Brand: Scan MPN: OC-122-XL EAN-13: 5023969224688

Discontinued


This Scan High-Visibility Yellow Waterproof Motorway Jacket with taped seams and retro-reflective tape, conforms to EN 471 Class 3 and also to EN 343 for protective clothing against foul weather.

With an outer layer of 100% polyester with a waterproof polyurethane coating, a two-way heavy-duty zip fastening, stud fastening storm flap, and a concealed hood with drawstring it is excellent at protecting against foul weather conditions. The jacket has a quilted nylon lining ensuring

Conforms to standard EN 20471 Class 3.

1 x Scan Hi-Vis Yellow Motorway Jacket - XL (48in)


Type Jacket
Size XL

Trustpilot