Christmas Opening Hours and Delivery Dates here

Black+Decker NW4820N Wet & Dry Dustbuster® 8W 4.8V

Order Code:

84-8879

Brand: Black+Decker MPN: NW4820N-GB EAN-13: 5035048434383

Discontinued


The NW4820N-GB Dustbuster from Black+Decker is a lightweight 4.8V cordless vacuum cleaner which can clean up both dry and wet spillages. Iit is ideal for use in humid areas, such as bathrooms or kitchens, and can vacuum up spilt drinks, as well as dry vacuuming of dust, dirt and debris. Its lightweight cordless technology provides "grab and go" convenience, and its quick release bowl is easy to empty


  • Input power: 8W
  • Suction pressure: 293mm
  • Air flow: 863 l/min
  • Dustbowl capacity: 175ml
  • Runtime: 7.5 mins
  • First time charge: 16 hours
  • Manufacturer's part NW4820N-GB

Supplied with a charging base.
Type Cordless
Capacity 0.17L
Power 8W

Trustpilot