Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Black+Decker NW3620N Wet & Dry Dustbuster® 6W 3.6V

Order Code:  

84-8877

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: NW3620N-GB Copy to clipboard EAN-13: 5035048434369
 Report an error

Discontinued

The NW3620N-GB Dustbuster from Black+Decker is a lightweight 3.6V cordless vacuum cleaner which can clean up both dry and wet spillages. Iit is ideal for use in humid areas, such as bathrooms or kitchens, and can vacuum up spilt drinks, as well as dry vacuuming of dust, dirt and debris. Its lightweight cordless technology provides "grab and go" convenience, and its quick release bowl is easy to empty


  • Input power: 6W
  • Suction pressure: 229mm
  • Air flow: 807 l/min
  • Dustbowl capacity: 175ml
  • Runtime: 7.5 mins
  • First time charge: 16 hours
  • Manufacturer's part NW3620N-GB

Supplied with charging base and squeegee.

Reviews


Be the first to submit a review

Trustpilot