Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker NV2420N-GB Dustbuster® 5W 2.4V

Order Code:  

84-8873

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: NV2420N-GB  Copy to clipboard EAN-13: 5035048434284
 Report an error

Discontinued

The NV2420N-GB Dustbuster from Black+Decker is a lightweight 2.4V cordless vacuum cleaner ideal for jobs around the home. It has a wide mouth so can effortlessly scoop up larger debris such as pet foods and cereals. A translucent, bagless bowl makes it easy to see the dirt collected and when to empty. A quick release washable dirt bowl and filters allow for a thorough, hygienic clean. The charging base can be placed on a counter top or attached to the wall.


  • Input power: 5W
  • Suction pressure: 175mm
  • Air flow: 863 l/min
  • Dustbowl capacity: 370ml
  • Runtime: 7.5 mins
  • First time charge: 16 hours
  • Manufacturer's part NV2420N-GB

Supplied with crevice tool for reaching into tight areas, and soft brush for cleaning upholstery.
Type Cordless
Power 5W
Capacity 0.37L

Reviews


Be the first to submit a review