Affix Nut, Washer & Lock Washer Set - 400 Pieces

MPN
49-0123
Brand
Affix
EAN-13
4036911105806
Order Code
49-0123
Country of Origin
Germany

Discontinued


This 400-Piece Nut, Washer and Lock Washer Set includes six popular sizes and is ideal for any tradesman or DIY enthusiast. The pieces are supplied in a six-compartment blue chest.

The full range includes:

45 Nuts M3
35 Nuts M4
25 Nuts M5
15 Nuts M6
8 Nuts M8
6 Nuts M10
45 Washers M3, 2mm
35 Washers M4, 3mm
25 Washers M5, 3mm
15 Washers M6, 4mm
8 Washers M8, 4mm
6 Washers M10, 5mm
45 Spring rings, galvanised A3
35 Spring rings, galvanised A4
25 Spring rings, galvanised A5
15 Spring rings, galvanised A6
8 Spring rings, galvanised A8
6 Spring rings, galvanised A10
1 six-compartment chest


  • 400 pieces
  • Six sizes
  • DIN 934
Type Nut & washer assortment
Quantity 400
Thread Sizes Assortment
Material Steel

Trustpilot