This 1800-Piece Nut and Washer Assortment includes six popular sizes and is ideal for any tradesman or DIY enthusiast. The pieces are split into three 600 ranges, each consisting of galvanised washers, lock washers and hex nuts M4 to M12, and come supplied in a protective 18-compartment steel box.
Included in the assortment:
205 Nuts DIN 934 M4 200 Nuts DIN 934 M5 100 Nuts DIN 934 M6 50 Nuts DIN 934 M8 25 Nuts DIN 934 M10 20 Nuts DIN 934 M12 205 Spring rings, galvanized DIN 127 A4 200 Spring rings, galvanized DIN 127 A5 100 Spring rings, galvanized DIN 127 A6 50 Spring rings, galvanized DIN 127 A8 25 Spring rings, galvanized DIN 127 A10 20 Spring rings, galvanized DIN 127 A12 205 Washers DIN 125 M4, 3mm 200 Washers DIN 125 M5, 3mm 100 Washers DIN 125 M6, 3mm 50 Washers DIN 125 M8, 3mm 25 Washers DIN 125 M10, 3mm 20 Washers DIN 125 M12, 3mm
Type
Assortment
Size
Assortment
Quantity
1800
Material
Steel
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.