ST NUCLEO-F411RE Nucleo Development Board STM32F4 Series Arduino Compatible

MPN
NUCLEO-F411RE
Brand
ST
Order Code
75-0777
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.91 £14.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


From the STM32F4 series, this STM Nucleo development board targets the STM32F411RE microcontroller and is a highly affordable and flexible Arduino compatible development board that allows you to try out new ideas, create prototypes and refine designs. The board gives a combination of performance, power consumption and features that will suit your development requirements.

The board features Arduino Uno V3 connectivity support, and ST morpho headers extend the functionality of the Nucleo open development platform via a wide choice of specialised shields. The inclusion of the ST-LINK/V2-1 debugger and programmer means that the board does not require external probing.


  • Features an STM32F411RE MCU
  • 512Kbytes Flash memory
  • Arduino Uno V3 and ST morpho connectivity
  • ARM mbed
  • Onboard debugger/programmer
  • Power via USB, VBUS or external supply
  • LED Status indication
  • User and reset pushbuttons
  • USB re-enumeration capability
  • Support for a wide choice of IDEs
Type STM32 Nucleo-64 board
Compatible With Arduino
Feature an STM32F411RE MCU
MCU Device STM32F411RE
MCU Family STM32F4

Reviews

Be the first to submit a review

Trustpilot