Christmas Opening Hours and Delivery Dates here

Netter Vibration NTK 25 AL Pneumatic Linear Vibrator

Order Code:

63-5091

Brand: Netter Vibration MPN: NTK 25 AL EAN-13: 4016138473353

Discontinued


The NTK 25 AL is a linear pneumatic vibrator that is especially suitable for conveying, compacting and loosening bulk material. The unit uses a freely vibrating, self reversing piston to produce a sinusoidal oscillation and the vibrator starts and stops without delay in any installed position. The frequency may be continuously adjusted by regulation of the air supply and throttling the exhaust air adjusts the amplitude. There are a variety of mounting options such as attaching the housing or the piston to a vibrating mass and additional weights are available that can be used to alter the frequency and amplitude in many different ways.


  • Operating pressure 2 to 6 bar
  • Nominal frequency 1289 to 1986 min-1
  • Centrifugal force range 107 to 269N
  • Linear vibration
  • Low noise levels
  • Aluminium housing
  • Drive medium compressed air or nitrogen, preferably with oil or mist

Note: A directional control valve is required for operation (not supplied).

Centrifugal Force max. 269N
Nominal Frequency max. 1986min-1
Operating Pressure 2 to 6 barbar

You may also like


Trustpilot