Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYSMX201040H Spacial SMX 316L 2000 x 1000 x 400

Order Code:

32-6397

Brand: Schneider Electric MPN: NSYSMX201040H EAN-13: 3606480155857

Discontinued


Large floor-standing stainless steel enclosure from the Schneider Electric Spacial SMX 316L range.


  • Enclosure height 2000mm
  • Enclosure width 1000mm
  • Enclosure depth 400mm
  • Stainless steel body and door
  • Body made from single piece, folded and welded
  • Reversible 120° doors
  • Scotch Brite® brushed finish
  • Painted handle
  • IP55 protection
  • Manufacturer's part NSYSMX201040H

Product comprises: body, 2 doors, locking system with handle, cable gland plate and 4 mounting plate brackets.
Type 19" Enclosures
Enclosure Height 2m
Enclosure Length 400mm
Enclosure Width 1m
External Features Floor standing
Material Stainless steel
Colour Stainless
Finish Scotch-Brite® brushed
IP Rating IP55
Series Spacial SMX 316L

Trustpilot