Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Schneider Electric NSYSMX18640 Spacial SMX 304L 1800 x 600 x 400

Order Code:  

32-6392

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: NSYSMX18640 Copy to clipboard EAN-13: 3606480155796
 Report an error
Qty Unit Price (Ex VAT)
1+ £5303.04

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 08/08/2024

Large floor-standing stainless steel enclosure from the Schneider Electric Spacial SMX 304L range.


  • Enclosure height 1800mm
  • Enclosure width 600mm
  • Enclosure depth 400mm
  • Stainless steel body and door
  • Body made from single piece, folded and welded
  • Reversible 120° door
  • Scotch Brite® brushed finish
  • Painted handle
  • IP55 protection
  • Manufacturer's part NSYSMX18640

Product comprises: body, door, locking system with handle, cable gland plate and 4 mounting plate brackets.
Type 19" Enclosures
Material Stainless steel
Enclosure Length 400mm
Enclosure Width 600mm
Enclosure Height 1.8m
Series Spacial SMX 304L
Flame Resistance N/A
IP Rating IP55
Internal Features N/A
External Features Floor standing
Finish Scotch-Brite® brushed
Colour Stainless

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review