Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYSMX16660PC Spacial SMX PC 304L 1600 x 600 x 600

Order Code:

32-6386

Brand: Schneider Electric MPN: NSYSMX16660PC EAN-13: 3606480155727

Discontinued


Large floor-standing stainless steel enclosure from the Schneider Electric Spacial SMX 304L range with special rack designed to house a PC.


  • Enclosure height 1600mm
  • Enclosure width 600mm
  • Enclosure depth 600mm
  • Stainless steel body and door
  • Body made from single piece, folded and welded
  • Reversible 120° doors
  • Micro beaded finish
  • Chromium plated lock
  • IP55 protection - even with keyboard drawer open
  • Manufacturer's part NSYSMX16660PC

Product comprises: body, cable gland plate, 1 rear door and 3 partial doors for keyboard, screen and CPU.
Type 19" Enclosures
Enclosure Height 1.6m
Enclosure Length 600mm
Enclosure Width 600mm
External Features PC rack
Material Stainless steel
Colour Stainless
Finish Micro beaded
IP Rating IP55
Series Spacial SMX 304L

Trustpilot