Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYSMX141030 Spacial SMX 304L 1400 x 1000 x 300

Order Code:

32-6385

Brand: Schneider Electric MPN: NSYSMX141030 EAN-13: 3606480155710

Discontinued


Large floor-standing stainless steel enclosure from the Schneider Electric Spacial SMX 304L range.


  • Enclosure height 1400mm
  • Enclosure width 1000mm
  • Enclosure depth 300mm
  • Stainless steel body and door
  • Body made from single piece, folded and welded
  • Reversible 120° door
  • Scotch Brite® brushed finish
  • Painted handle
  • IP55 protection
  • Manufacturer's part NSYSMX141030

Product comprises: body, 2 doors, locking system with handle, cable gland plate and 4 mounting plate brackets.
Type 19" Enclosures
Enclosure Height 1.4m
Enclosure Length 300mm
Enclosure Width 1m
External Features Floor standing
Material Stainless steel
Colour Stainless
Finish Scotch-Brite® brushed
IP Rating IP55
Series Spacial SMX 304L

Trustpilot