Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYSMHF20840P Spacial SMHF EMC Enclosure 2000 X 800 X 400

Order Code:

32-6383

Brand: Schneider Electric MPN: NSYSMHF20840P EAN-13: 3606480372032

Discontinued


Large compact floor-standing enclosure from the Schneider Electric Spacial SMHF EMC range.


  • Enclosure height 2000mm
  • Enclosure width 800mm
  • Enclosure depth 400mm
  • Aluminium zinc body and door
  • Left or right 120° door
  • Colour: grey (RAL 7035)
  • Epoxy-polyester powder finish
  • Black handle
  • IP55 protection
  • Manufacturer's part NSYSMHF20840P
Type 19" Enclosures
Enclosure Height 2m
Enclosure Length 400mm
Enclosure Width 800mm
External Features Floor standing
Material Aluminium
Colour Grey
Finish Epoxy polyester powder
IP Rating IP55
Series Spacial SMHF EMC

Trustpilot