Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYSM20860P Spacial SM with Plate 2000 x 800 x 600

Order Code:

32-6381

Brand: Schneider Electric MPN: NSYSM20860P EAN-13: 3606485120379

Discontinued


Large multipurpose floor-standing lockable enclosure with mounting plate, part of the Schneider Electric Spacial SM range.


  • Enclosure height 2000mm
  • Enclosure width 800mm
  • Enclosure depth 600mm
  • Sheet steel body and door
  • Single piece body with welded rear panel
  • Front part forms rigid frame with welded corners
  • Reversible 120° door
  • Colour: grey (RAL 7035)
  • Epoxy-polyester powder finish
  • Black handle
  • IP55 protection
  • BV, DNV and UL approved
  • Manufacturer's part NSYSM20860P

Product comprises: body, door, mounting plate, locking system with handle, cable gland plate and 4 mounting plate brackets.
Type 19" Enclosures
Enclosure Height 2m
Enclosure Length 600mm
Enclosure Width 800mm
External Features Mounting plate
Material Steel
Colour Grey
Finish Epoxy polyester powder
IP Rating IP55
Series Spacial SM

Trustpilot