Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYSM20850 Spacial SM without Plate 2000 x 800 x 500

Order Code:

32-6377

Brand: Schneider Electric MPN: NSYSM20850 EAN-13: 3606485120812

Discontinued


Large multipurpose floor-standing lockable enclosure from the Schneider Electric Spacial SM range.


  • Enclosure height 2000mm
  • Enclosure width 800mm
  • Enclosure depth 500mm
  • Sheet steel body and door
  • Single piece body with welded rear panel
  • Front part forms rigid frame with welded corners
  • Reversible 120° door
  • Colour: grey (RAL 7035)
  • Epoxy-polyester powder finish
  • Black handle
  • IP55 protection
  • BV, DNV and UL approved
  • Manufacturer's part NSYSM20850

Product comprises: body, door, locking system with handle, cable gland plate and 4 mounting plate brackets. Plinth available separately.
Type 19" Enclosures
Enclosure Height 2m
Enclosure Length 500mm
Enclosure Width 800mm
External Features Floor standing
Material Steel
Colour Grey
Finish Epoxy polyester powder
IP Rating IP55
Series Spacial SM

Trustpilot