Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Schneider Electric NSYSM20640P Spacial SM with Plate 2000 x 600 x 400

Order Code:  

32-6367

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: NSYSM20640P Copy to clipboard EAN-13: 3606485120324
 Report an error
Qty Unit Price (Ex VAT)
1+ £1248.60

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 20/06/2024

Large multipurpose floor-standing lockable enclosure with mounting plate, part of the Schneider Electric Spacial SM range.


  • Enclosure height 2000mm
  • Enclosure width 600mm
  • Enclosure depth 400mm
  • Sheet steel body and door
  • Single piece body with welded rear panel
  • Front part forms rigid frame with welded corners
  • Reversible 120° door
  • Colour: grey (RAL 7035)
  • Epoxy-polyester powder finish
  • Black handle
  • IP55 protection
  • BV, DNV and UL approved
  • Manufacturer's part NSYSM20640P

Product comprises: body, door, mounting plate, locking system with handle, cable gland plate and 4 mounting plate brackets.
Type 19" Enclosures
Material Steel
Enclosure Length 400mm
Enclosure Width 600mm
Enclosure Height 2m
Series Spacial SM
Flame Resistance N/A
IP Rating IP55
Internal Features N/A
External Features Mounting plate
Finish Epoxy polyester powder
Colour Grey

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review