Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYSFHD12840 Spacial SFHD Outdoor H Duty 1200x800x400mm

Order Code:

32-6261

Brand: Schneider Electric MPN: NSYSFHD12840 EAN-13: 3606480676215

Discontinued


Large floor-standing enclosure from the Schneider Electric Spacial SFHD range, suitable for heavy duty use outdoors.


  • Enclosure height (nominal) 1262mm
  • Enclosure width (nominal) 800mm
  • Enclosure depth (nominal) 430mm
  • Sheet steel frame with anti-corrosive coating
  • Formed from a single section
  • Reversible 120° door
  • Colour: grey (RAL 7035)
  • Polyester powder finish
  • Black handle
  • IP55 protection
  • Conforms to UL 508A (2007)
  • Manufacturer's part NSYSFHD12840

Product comprises: structure, door, roof, canopy, locking system with handle and padlock, mechanical retainer door, aluminium cable gland plate, A4 plastic document pocket, 2 sliding rails and 4 mounting plate brackets.
Type 19" Enclosures
Enclosure Height 1.2m
Enclosure Length 400mm
Enclosure Width 800mm
External Features Heavy duty
Material Steel
Colour Grey
Finish Epoxy polyester powder
IP Rating IP55
Series Spacial SFHD

You may also like


Trustpilot