Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Schneider Electric NSYSF22880T Spacial SF Glazed Door 2200 x 800 x 800

Order Code:  

32-6256

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: NSYSF22880T Copy to clipboard EAN-13: 3606485118734
 Report an error
Qty Unit Price (Ex VAT)
1+ £1796.79

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 01/07/2024

Large multipurpose floor-standing lockable enclosure with glazed door from the Schneider Electric Spacial SF range.


  • Enclosure height 2200
  • Enclosure width 800mm
  • Enclosure depth 800mm
  • Sheet steel panels with galvanised steel frame
  • Formed from a single section
  • Securit glass for door
  • Reversible 120° door
  • Colour: grey (RAL 7035)
  • Epoxy-polyester powder finish
  • Black handle
  • IP55 protection
  • Manufacturer's part NSYSF22880T

Product comprises: structure, door, roof, rear panel, locking system with handle for door, 2 sliding rails and 4 mounting plate brackets.
Type 19" Enclosures
Material Steel
Enclosure Length 800mm
Enclosure Width 800mm
Enclosure Height 2.2m
Series Spacial SF
Flame Resistance N/A
IP Rating IP55
Internal Features N/A
External Features Glazed door
Finish Epoxy polyester powder
Colour Grey

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review