Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYSF22460 Spacial SF 2200 x 400 x 600

Order Code:

32-6247

Brand: Schneider Electric MPN: NSYSF22460 EAN-13: 3606485118505

Discontinued


Multipurpose floor-standing lockable enclosure from the Schneider Electric Spacial SF range.


  • Enclosure height 2200mm
  • Enclosure width 400mm
  • Enclosure depth 600mm
  • Sheet steel panels and door with galvanised steel frame
  • Formed from a single section
  • Reversible 120° door on front
  • Colour: grey (RAL 7035)
  • Epoxy-polyester powder finish
  • Black handle
  • IP55 protection
  • Manufacturer's part NSYSF22460

Product comprises: structure, door, rear panel, roof, locking system with handle, 2 sliding rails and 4 mounting plate brackets.
Type 19" Enclosures
Enclosure Height 2.2m
Enclosure Length 600mm
Enclosure Width 400mm
External Features Floor standing
Material Steel
Colour Grey
Finish Epoxy polyester powder
IP Rating IP55
Series Spacial SF

Trustpilot