Large floor-standing compartmentalised enclosure from the Schneider Electric Spacial SFM range. These enclosures are ideal for insulating the control of a device or for reducing the impact of a short circuit.
- Enclosure height 2000mm
- Enclosure width 600mm
- Enclosure depth 800mm
- Sheet steel panels with galvanised steel frame
- Formed from a single section
- Panels and doors built into structure
- Colour: grey (RAL 7035)
- Epoxy-polyester powder finish
- Manufacturer's part NSYSF20680M
Product comprises: structure, roof, rear panel, 2 intermediate crossbars and 2 panels for modularity for top and bottom.
| Type |
19" Enclosures |
| Enclosure Height |
2m |
| Enclosure Length |
800mm |
| Enclosure Width |
600mm |
| Internal Features |
Compartments |
| Material |
Steel |
| Colour |
Grey |
| Finish |
Epoxy polyester powder |
| Series |
Spacial SF |