Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYSF20640T Spacial SF Glazed Door 2000 x 600 x 400

Order Code:

32-6215

Brand: Schneider Electric MPN: NSYSF20640T EAN-13: 3606485118642

Discontinued


Large multipurpose floor-standing lockable enclosure with glazed door from the Schneider Electric Spacial SF range.


  • Enclosure height 2000
  • Enclosure width 600mm
  • Enclosure depth 400mm
  • Sheet steel panels with galvanised steel frame
  • Formed from a single section
  • Securit glass for door
  • Reversible 120° door
  • Colour: grey (RAL 7035)
  • Epoxy-polyester powder finish
  • Black handle
  • IP55 protection
  • Manufacturer's part NSYSF20640T

Product comprises: structure, door, roof, rear panel, locking system with handle for door, 2 sliding rails and 4 mounting plate brackets.
Type 19" Enclosures
Enclosure Height 2m
Enclosure Length 400mm
Enclosure Width 600mm
External Features Glazed door
Material Steel
Colour Grey
Finish Epoxy polyester powder
IP Rating IP55
Series Spacial SF

Trustpilot