Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYSF2016602D Spacial SF 2D 2000 x 1600 x 600

Order Code:

32-6205

Brand: Schneider Electric MPN: NSYSF2016602D EAN-13: 3606485118499

Discontinued


Large multipurpose floor-standing 2-door lockable enclosure from the Schneider Electric Spacial SF range.


  • Height 2000mm
  • Width 1600mm
  • Depth 600mm
  • Sheet steel panels and door with galvanised steel frame
  • Formed from a single section
  • Door opening angle 120°
  • Colour: grey (RAL 7035)
  • Epoxy-polyester powder finish
  • Black handle
  • IP55 protection
  • Manufacturer's part NSYSF2016602D

Product comprises: structure, 2 doors, roof, rear panel, locking system with handle, blocking system for left door, 2 sliding rails and 4 mounting plate brackets.
Type 19" Enclosures
Enclosure Height 2m
Enclosure Length 600mm
Enclosure Width 1.6m
External Features 2 doors
Material Steel
Colour Grey
Finish Epoxy polyester powder
IP Rating IP55
Series Spacial SF

Trustpilot