Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYSF201060T Spacial SF Glazed Door 2000 x 1000 x 600

Order Code:

32-6190

Brand: Schneider Electric MPN: NSYSF201060T EAN-13: 3606485118727

Discontinued


Large multipurpose floor-standing lockable enclosure with glazed door from the Schneider Electric Spacial SF range.


  • Enclosure height 2000
  • Enclosure width 1000mm
  • Enclosure depth 600mm
  • Sheet steel panels with galvanised steel frame
  • Formed from a single section
  • Securit glass for door
  • Reversible 120° door
  • Colour: grey (RAL 7035)
  • Epoxy-polyester powder finish
  • Black handle
  • IP55 protection
  • Manufacturer's part NSYSF201060T

Product comprises: structure, door, roof, rear panel, locking system with handle for door, 2 sliding rails and 4 mounting plate brackets.
Type 19" Enclosures
Enclosure Height 2m
Enclosure Length 600mm
Enclosure Width 1m
External Features Glazed door
Material Steel
Colour Grey
Finish Epoxy polyester powder
IP Rating IP55
Series Spacial SF

Trustpilot