Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYSF201050P Spacial SF with Plate 2000 x 1000 x 500

Order Code:

32-6184

Brand: Schneider Electric MPN: NSYSF201050P EAN-13: 3606485117744

Discontinued


Large multipurpose floor-standing lockable enclosure with mounting plate from the Schneider Electric Spacial SF range.


  • Enclosure height 2000mm
  • Enclosure width 1000mm
  • Enclosure depth 500mm
  • Sheet steel panels and door with galvanised steel frame
  • Formed from a single section
  • Reversible 120° door on front
  • Colour: grey (RAL 7035)
  • Epoxy-polyester powder finish
  • Black handle
  • IP55 protection
  • Manufacturer's part NSYSF201050P

Product comprises: structure, door, mounting plate, rear panel, roof, locking system with handle, 2 sliding rails and 4 mounting plate brackets.
Type 19" Enclosures
Enclosure Height 2m
Enclosure Length 500mm
Enclosure Width 1m
External Features Mounting plate
Material Steel
Colour Grey
Finish Epoxy polyester powder
IP Rating IP55
Series Spacial SF

Trustpilot