Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYSF18680T Spacial SF Glazed Door 1800 x 600 x 800

Order Code:

32-6164

Brand: Schneider Electric MPN: NSYSF18680T EAN-13: 3606485118604

Discontinued


Large multipurpose floor-standing lockable enclosure with glazed door from the Schneider Electric Spacial SF range.


  • Enclosure height 1800
  • Enclosure width 600mm
  • Enclosure depth 800mm
  • Sheet steel panels with galvanised steel frame
  • Formed from a single section
  • Securit glass for door
  • Reversible 120° door
  • Colour: grey (RAL 7035)
  • Epoxy-polyester powder finish
  • Black handle
  • IP55 protection
  • Manufacturer's part NSYSF18680T

Product comprises: structure, door, roof, rear panel, locking system with handle for door, 2 sliding rails and 4 mounting plate brackets.
Type 19" Enclosures
Enclosure Height 1.8m
Enclosure Length 800mm
Enclosure Width 600mm
External Features Glazed door
Material Steel
Colour Grey
Finish Epoxy polyester powder
IP Rating IP55
Series Spacial SF

Trustpilot