Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYSF18440 Spacial SF 1800 x 400 x 400

Order Code:

32-6151

Brand: Schneider Electric MPN: NSYSF18440 EAN-13: 3606485118031

Discontinued


Multipurpose floor-standing lockable enclosure from the Schneider Electric Spacial SF range.


  • Enclosure height 1800mm
  • Enclosure width 400mm
  • Enclosure depth 400mm
  • Sheet steel panels and door with galvanised steel frame
  • Formed from a single section
  • Reversible 120° door on front
  • Colour: grey (RAL 7035)
  • Epoxy-polyester powder finish
  • Black handle
  • IP55 protection
  • Manufacturer's part NSYSF18440

Product comprises: structure, door, rear panel, roof, locking system with handle, 2 sliding rails and 4 mounting plate brackets.
Type 19" Enclosures
Enclosure Height 1.8m
Enclosure Length 400mm
Enclosure Width 400mm
External Features Floor standing
Material Steel
Colour Grey
Finish Epoxy polyester powder
IP Rating IP55
Series Spacial SF

Trustpilot