Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYSF181060 Spacial SF 1800 x 1000 x 600

Order Code:

32-6141

Brand: Schneider Electric MPN: NSYSF181060 EAN-13: 3606485118161

Discontinued


Multipurpose floor-standing lockable enclosure from the Schneider Electric Spacial SF range.


  • Enclosure height 1800mm
  • Enclosure width 1000mm
  • Enclosure depth 600mm
  • Sheet steel panels and door with galvanised steel frame
  • Formed from a single section
  • Reversible 120° door on front
  • Colour: grey (RAL 7035)
  • Epoxy-polyester powder finish
  • Black handle
  • IP55 protection
  • Manufacturer's part NSYSF181060

Product comprises: structure, door, rear panel, roof, locking system with handle, 2 sliding rails and 4 mounting plate brackets.
Type 19" Enclosures
Enclosure Height 1.8m
Enclosure Length 600mm
Enclosure Width 1m
External Features Floor standing
Material Steel
Colour Grey
Finish Epoxy polyester powder
IP Rating IP55
Series Spacial SF

Trustpilot