Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYSF181050P Spacial SF with Plate 1800 x 1000 x 500

Order Code:

32-6140

Brand: Schneider Electric MPN: NSYSF181050P EAN-13: 3606485117577

Discontinued


Large multipurpose floor-standing lockable enclosure with mounting plate from the Schneider Electric Spacial SF range.


  • Enclosure height 1800mm
  • Enclosure width 1000mm
  • Enclosure depth 500mm
  • Sheet steel panels and door with galvanised steel frame
  • Formed from a single section
  • Reversible 120° door on front
  • Colour: grey (RAL 7035)
  • Epoxy-polyester powder finish
  • Black handle
  • IP55 protection
  • Manufacturer's part NSYSF181050P

Product comprises: structure, door, mounting plate, rear panel, roof, locking system with handle, 2 sliding rails and 4 mounting plate brackets.
Type 19" Enclosures
Enclosure Height 1.8m
Enclosure Length 500mm
Enclosure Width 1m
External Features Mounting plate
Material Steel
Colour Grey
Finish Epoxy polyester powder
IP Rating IP55
Series Spacial SF

Trustpilot