Christmas Opening Hours and Delivery Dates here

Schneider Electric NSYSDF168 Spacial SD Control Desk 1600 x 430 with Console

Order Code:

32-6111

Brand: Schneider Electric MPN: NSYSDF168

Discontinued


Multipurpose floor-standing control desk from the Schneider Electric Spacial SD range, complete with console and desk.


  • Height 1400mm
  • Width 1600mm
  • Depth 845mm
  • Steel body
  • Epoxy-polyester powder finish
  • Single-piece structure, folded and welded
  • <
  • IP55 protection
  • Reversible front and rear doors with 120° opening range
  • Folding 75° desk lid and console cover
  • Manufacturer's part NSYSDF168

Product supplied with 1 cable gland plate, 4 adjustment rails, 2 pneumatic stay desk lids, 1 console door, 1 desk lid, 2 mechanical stay front console doors, 2 front doors, 2 rear doors, 1 rear door handle lock and 6 front door locks.
Type Control desk
Enclosure Height 1.4m
Enclosure Length 845mm
Enclosure Width 1.6m
External Features Console
Material Steel
Colour Grey
Finish Epoxy polyester powder
IP Rating IP55
Series Spacial SD

Trustpilot