Christmas Opening Hours and Delivery Dates here

Schneider Electric NSY2SPQ148 Spacial SF 2 Quick Fix Side Panels 1400 x 800

Order Code:

32-6047

Brand: Schneider Electric MPN: NSY2SPQ148 EAN-13: 3606485125343

Discontinued


Set of two quick fixing side panels from Schneider Electric suitable for fixing to multipurpose enclosures from the Spacial SF range.


  • Height 1400mm
  • Width 800mm
  • Made from steel
  • Epoxy-polyester powder finish
  • Colour: Grey (RAL 7035)
  • Suitable for fixing by clipping locks from outside the enclosure location
  • Manufacturer's part NSY2SPQ148

Product includes 2 side panels plus fixing elements.
Type Side panel
Enclosure Height 1.4m
Enclosure Width 800mm
Material Steel
Colour Grey
Finish Epoxy polyester powder
Series Spacial SF

Trustpilot