Christmas Opening Hours and Delivery Dates here

Schneider Electric NSY2SPI204 Spacial SF 2 Side Panels Int Fixing 2000 x 400

Order Code:

32-6033

Brand: Schneider Electric MPN: NSY2SPI204 EAN-13: 3606485125619

Discontinued


Set of two internal side panels from Schneider Electric suitable for fixing to multipurpose enclosures from the Spacial SF range.


  • Height 2000mm
  • Width 400mm
  • Made from steel
  • Epoxy-polyester powder finish
  • Colour: Grey (RAL 7035)
  • Suitable for fixing by fixing element from inside the enclosure location
  • Manufacturer's part NSY2SPI204

Product includes 2 side panels plus 1 sealing gasket and accessories.
Type Side panel
Enclosure Height 2m
Enclosure Width 400mm
Material Steel
Colour Grey
Finish Epoxy polyester powder
Series Spacial SF

Trustpilot