Christmas Opening Hours and Delivery Dates here

Timeguard NSLDD1000 3000W Dusk to Dawn Light Controller

Order Code:

23-9192

Brand: Timeguard MPN: NSLDD1000

Discontinued


The Timeguard NSLDD1000 3000W Dusk to Dawn Light Controller is IP55 rated and most suitable for exterior use. It will automatically switch on connected lighting at dusk and off again at dawn. The light level and time on can be adjusted.

The high quality Timeguard NSLDD1000 3000W Dusk to Dawn Light Controller is finished in white. It is ideal for controlling lighting systems used for illuminating building fronts, premises, shop windows or other areas.


  • Hinged front cover for ease of wiring
  • Dusk light level adjustment
  • Light ON time is adjustable in 5 steps (2, 4, 6, 8 hours or until dawn)
  • IP55 weatherproof rating
  • Switching delay avoids nuisance switching
  • Total light switching: 3000W incandescent/halogen, 500W fluorescent/low energy
  • Manufacturers part no. Timeguard NSLDD1000
Type Dusk to dawn light controller
Supply Voltage 230V
Setting Type Dusk to Dawn
Timer Mode Dusk to Dawn

Trustpilot