Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Timeguard NSLB500C Energy Saving Halogen Floodlight Black

Order Code:  

23-9174

  Copy to clipboard
Brand: Timeguard  Copy to clipboard MPN: NSLB500C  Copy to clipboard
 Report an error

Discontinued

Normal non PIR Halogen security floodlights are not inherently bad, though they can waste a lot of power and cost a lot to run. Floodlights are great for lighting a large area from high above, with the face of the fixture close to parallel with the ground, and the actual light source outside the user’s field of view.

The Timeguard NSLB500C Energy Saving Halogen Floodlight in Black will only illuminate at night when the built-in passive infrared (PIR) motion sensor turns on the floodlight when it detects motion in its coverage area.

During the day, the built-in photocell sensor saves electricity by deactivating the floodlight. The time and Light adjustment functions let you select how long and when the light will stay on after activation. So start saving money while protecting your house and property.


  • Up to 500W of light using 400W 'C' Class energy saving lamp supplied
  • Total 2000W halogen or incandescent PIR switching
  • Also switches fluorescent and low energy loads
  • Energy saving 400W enclosed halogen floodlight with adjustable (pan and tilt) PIR detector
  • Can replace an existing outdoor light
  • Detects body heat up to 12m away and automatically switches the light ON
  • 180° adjustable detection angle
  • Moveable detector allows horizontal and vertical PIR range adjustment
  • Manual ON/OFF switching override
  • Light ON time adjustable from 5 seconds to 5 minutes
  • Built-in sensor prevents daytime operation
  • Total PIR Switching: 2300W incandescent/halogen or 375W fluorescent/low energy lighting
  • IP55 weatherproof rating
  • 400W energy saving halogen lamp supplied
  • Supplied in black finish
  • Manufacturers part no. Timeguard NSLB500C - Black
Type Halogen floodlight
Lumen N/A
Voltage 230V
Wattage 2000W

Reviews


Be the first to submit a review